Part Details for HCMD-06-T-02.50-02-R by Samtec Inc
Overview of HCMD-06-T-02.50-02-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-06-T-02.50-02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-06-T-02.50-02-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1100 | Buy Now |
DISTI #
HCMD-06-T-02.50-02
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.064m 12 Position IDC Connector to 12 Position IDC Connector Plug to Receptacle - Bulk (Alt: HCMD-06-T-02.50-02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 / $6.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $8.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0600 / $8.5700 | Buy Now |
DISTI #
6047ee6f11770480d0935ed3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$2.8000 / $6.4600 | Buy Now |
Part Details for HCMD-06-T-02.50-02-R
HCMD-06-T-02.50-02-R CAD Models
HCMD-06-T-02.50-02-R Part Data Attributes
|
HCMD-06-T-02.50-02-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-06-T-02.50-02-R
Samtec Inc
Cable Assembly, 12 Conductor(s), 28AWG, 425V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.064 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |