Part Details for HCMD-10-D-40.16-02-S-G by Samtec Inc
Overview of HCMD-10-D-40.16-02-S-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-10-D-40.16-02-S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-10-D-40.16-02
|
Avnet Americas | Cable Assembly Ribbon 1.02m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: HCMD-10-D-40.16-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.5100 / $23.6000 | Buy Now |
DISTI #
HCMD-10-D-40.16-02
|
Avnet Americas | Cable Assembly Ribbon 1.02m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: HCMD-10-D-40.16-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.5100 / $23.6000 | Buy Now |
Part Details for HCMD-10-D-40.16-02-S-G
HCMD-10-D-40.16-02-S-G CAD Models
HCMD-10-D-40.16-02-S-G Part Data Attributes:
|
HCMD-10-D-40.16-02-S-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-10-D-40.16-02-S-G
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 39.76 mm | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |