Part Details for HCMD-10-T-02.50-01 by Samtec Inc
Overview of HCMD-10-T-02.50-01 by Samtec Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-10-T-02.50-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-10-T-02.50-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7300 | Buy Now |
DISTI #
HCMD-10-T-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-10-T-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $9.1700 | Buy Now |
DISTI #
HCMD-10-T-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-10-T-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $9.1700 | Buy Now |
DISTI #
HCMD-10-T-02.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.064m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMD-10-T-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-10-T-02.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.064m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMD-10-T-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $9.1700 | Buy Now |
DISTI #
HCMD-10-T-02.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.064m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMD-10-T-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-10-T-02.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.064m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMD-10-T-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCMD10T025001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.9800 / $9.1700 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.9800 / $9.1700 | Buy Now |
DISTI #
HCMD-10-T-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-10-T-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $9.1700 | Buy Now |