Part Details for HCMD-10-T-06.00-02-S-P11 by Samtec Inc
Overview of HCMD-10-T-06.00-02-S-P11 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-10-T-06.00-02-S-P11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-10-T-06.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.152m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMD-10-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.6700 / $18.9300 | Buy Now |
DISTI #
000000000005203549
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.6700 / $18.9300 | Buy Now |
Part Details for HCMD-10-T-06.00-02-S-P11
HCMD-10-T-06.00-02-S-P11 CAD Models
HCMD-10-T-06.00-02-S-P11 Part Data Attributes
|
HCMD-10-T-06.00-02-S-P11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-10-T-06.00-02-S-P11
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |