Part Details for HCMD-12-T-20.00-01-N-G by Samtec Inc
Overview of HCMD-12-T-20.00-01-N-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-12-T-20.00-01-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-12-T-20.00-01-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5000 | Buy Now |
DISTI #
HCMD-12-T-20.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.508m 24 POS IDC to 24 POS IDC HDR-RCP - Bulk (Alt: HCMD-12-T-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2200 / $15.4300 | Buy Now |
DISTI #
200-HCMD12T20.0001NG
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$7.0700 / $15.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3100 / $19.3100 | Buy Now |
DISTI #
000000000005868512
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.3900 / $15.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3100 / $19.3100 | Buy Now |
DISTI #
5cd8ece0cd7c1c4c383dbf5a
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$7.0700 / $15.4300 | Buy Now |
Part Details for HCMD-12-T-20.00-01-N-G
HCMD-12-T-20.00-01-N-G CAD Models
HCMD-12-T-20.00-01-N-G Part Data Attributes
|
HCMD-12-T-20.00-01-N-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-12-T-20.00-01-N-G
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |