Part Details for HCMD-13-D-10.00-02-G by Samtec Inc
Overview of HCMD-13-D-10.00-02-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-13-D-10.00-02-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-13-D-10.00-02
|
Avnet Americas | Cable Assembly Flat 0.254m 28AWG 26 POS IDC Connector to 2(26 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCMD-13-D-10.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.1200 / $18.2900 | Buy Now |
DISTI #
000000000003588624
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.1200 / $18.2900 | Buy Now |