Part Details for HCMD-13-T-06.00-02-R by Samtec Inc
Overview of HCMD-13-T-06.00-02-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-13-T-06.00-02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3920
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-13-T-06.00-02-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $16.1900 | Buy Now |
DISTI #
612-HCMD-13-T-06.00-02-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2100 | Buy Now |
DISTI #
HCMD-13-T-06.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 26 POS IDC Connector to 26 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-13-T-06.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $12.2700 | Buy Now |
DISTI #
200-HCMD13T060002R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.6200 / $12.2700 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.1600 / $15.3500 | Buy Now |
DISTI #
000000000003049498
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.2700 / $12.2700 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.1600 / $15.3500 | Buy Now |
DISTI #
5cd8eccfcd7c1c4c383dace8
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$5.6240 / $12.2710 | Buy Now |