Part Details for HCMD-17-T-05.00-01-R by Samtec Inc
Overview of HCMD-17-T-05.00-01-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-17-T-05.00-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4019
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-17-T-05.00-01-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $19.3900 | Buy Now |
DISTI #
612-HCMD-17-T-05.00-01-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0800 | Buy Now |
DISTI #
HCMD-17-T-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 34 POS IDC Connector to 34 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-17-T-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6800 / $14.6800 | Buy Now |
DISTI #
200-HCMD17T050001R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.7300 / $14.6800 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.8600 / $18.3600 | Buy Now |
DISTI #
000000000003049778
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.8900 / $14.6800 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$8.8600 / $18.3600 | Buy Now |
DISTI #
5cd8ecbccd7c1c4c383d9871
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$6.7260 / $14.6760 | Buy Now |