Part Details for HCMD-20-D-20.00-01 by Samtec Inc
Overview of HCMD-20-D-20.00-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-20-D-20.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-20-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMD-20-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-20-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMD-20-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.2900 / $29.1000 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$13.2900 / $29.1000 | Buy Now |