Part Details for HCMD-20-T-03.15-02-N by Samtec Inc
Overview of HCMD-20-T-03.15-02-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-20-T-03.15-02-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMD-20-T-03.15-02-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9500 | Buy Now |
DISTI #
HCMD-20-T-03.15-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.08m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-20-T-03.15-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5300 / $15.8500 | Buy Now |
DISTI #
200-HCMD20T031502N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.2700 / $15.8500 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.5700 / $19.8400 | Buy Now |
DISTI #
000000000003049973
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.6800 / $15.8500 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.5700 / $19.8400 | Buy Now |
DISTI #
5cd8eccbcd7c1c4c383da95e
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$7.2650 / $15.8530 | Buy Now |