Part Details for HCMD-20-T-08.00-02-S-R by Samtec Inc
Overview of HCMD-20-T-08.00-02-S-R by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-20-T-08.00-02-S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4124
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-20-T-08.00-02-S-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $32.9000 | Buy Now |
DISTI #
612-HCMD-20-T-08.00-02-S-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4000 | Buy Now |
DISTI #
HCMD-20-T-08.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-20-T-08.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8300 / $25.8900 | Buy Now |
DISTI #
200-HCMD20T080002SR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$14.6500 / $25.8900 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.8600 / $25.8900 | Buy Now |
DISTI #
HCMD-20-T-08.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-20-T-08.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8300 / $25.8900 | Buy Now |
DISTI #
HCMD-20-T-08.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-20-T-08.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8300 / $25.8900 | Buy Now |
DISTI #
000000000003050029
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$17.4400 / $25.8900 | Buy Now |
DISTI #
3713701
|
Farnell | CABLE ASSY, 40P, IDC PLUG-RCPT, 203.2MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 5 Days Container: Each | 0 |
|
$24.1281 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.8600 / $25.8900 | Buy Now |