There are no models available for this part yet.
Overview of HCMD-20-T-20.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCMD-20-T-20.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH4150
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-20-T-20.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $27.0800 | Buy Now | |
DISTI #
612-HCMD-20-T-20.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4200 | Buy Now | |
DISTI #
HCMD-20-T-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-20-T-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4900 / $21.3000 | Buy Now | |
DISTI #
HCMD-20-T-20.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.508m 40 POS IDC to 40 POS IDC HDR-RCP - Bulk (Alt: HCMD-20-T-20.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8400 / $20.4100 | Buy Now | |
DISTI #
200-HCMD20T200001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$12.0500 / $21.3000 | Order Now | |
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.8500 / $26.6500 | Buy Now | ||
DISTI #
000000000003050075
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$14.3500 / $21.3000 | Buy Now | |
DISTI #
HCMD-20-T-20.00-01
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.508m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-SKT IDT-IDT Bulk (Alt: HCMD-20-T-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$12.8500 / $26.6500 | Buy Now | ||
DISTI #
5cd8ecfacd7c1c4c383ddd01
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$9.7600 / $21.3000 | Buy Now |