Part Details for HCMD-25-D-02.00-01 by Samtec Inc
Overview of HCMD-25-D-02.00-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCMD-25-D-02.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-25-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 50 POS IDC Connector to 50 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMD-25-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-25-D-02.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 50 POS IDC to 50 POS IDC HDR-HDR - Bulk (Alt: HCMD-25-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-25-D-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 28AWG 50 POS IDC Connector to 50 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMD-25-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-25-D-02.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 50 POS IDC to 50 POS IDC HDR-HDR - Bulk (Alt: HCMD-25-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-25-D-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 28AWG 50 POS IDC Connector to 50 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMD-25-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003050124
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |