Part Details for HCMD-25-T-05.00-02-S-N-D02 by Samtec Inc
Overview of HCMD-25-T-05.00-02-S-N-D02 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-25-T-05.00-02-S-N-D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-25-T-05.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 50 POS IDC Connector to 2(50 POS IDC Connector) PL-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: HCMD-25-T-05.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-MD25T050002SND02
|
Mouser Electronics | Ribbon Cables / IDC Cables .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$28.4500 / $30.1200 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$27.8000 / $62.3400 | Buy Now |
DISTI #
000000000003050196
|
Sager | Ribbon Cables / IDC Cables .100 Double Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$27.8000 / $62.3400 | Buy Now |