Part Details for HCMD-25-T-72.00-01-S-N by Samtec Inc
Overview of HCMD-25-T-72.00-01-S-N by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-25-T-72.00-01-S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-25-T-72.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.828m 28AWG 50 POS IDC Connector to 50 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-25-T-72.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HCMD25T720001SN
|
Mouser Electronics | Ribbon Cables / IDC Cables .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$37.7200 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$32.0300 / $58.8700 | Buy Now |
DISTI #
000000000003050243
|
Sager | Ribbon Cables / IDC Cables .100 Double Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$32.0300 / $58.8700 | Buy Now |