Part Details for HCMD-30-T-09.78-01-P01 by Samtec Inc
Overview of HCMD-30-T-09.78-01-P01 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-30-T-09.78-01-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-30-T-09.78-01
|
Avnet Americas | Cable Assembly Flat 0.248m 28AWG 60 POS IDC Connector to 60 POS IDC Connector PIN-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-30-T-09.78-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003050315
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |