Part Details for HCMD-36-T-78.74-01-N-G by Samtec Inc
Overview of HCMD-36-T-78.74-01-N-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-36-T-78.74-01-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMD-36-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 72 POS IDC to 72 POS IDC HDR-RCP - Bulk (Alt: HCMD-36-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-36-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 72 POS IDC to 72 POS IDC HDR-RCP - Bulk (Alt: HCMD-36-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-36-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 72 POS IDC to 72 POS IDC HDR-RCP - Bulk (Alt: HCMD-36-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HCMD-36-T-78.74-01-N-G
HCMD-36-T-78.74-01-N-G CAD Models
HCMD-36-T-78.74-01-N-G Part Data Attributes
|
HCMD-36-T-78.74-01-N-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-36-T-78.74-01-N-G
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |