Part Details for HCME06Y12-M30 by Panduit Corp
Overview of HCME06Y12-M30 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCME06Y12-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7663
|
Newark | Cable Clamp, Nylon 6.6, 12Mm, Black, Cable Clamp/Clip Type:Edge Mount Wire Clip, Internal Diameter:12Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:23.5Mm, External Rohs Compliant: Yes |Panduit HCME06Y12-M30 (Alternate Part Number: 07498370752 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$276.0700 / $334.9600 | Buy Now |
DISTI #
298-21547-ND
|
DigiKey | CBL CLIP WIRE SADDLE EDGE MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
52 In Stock |
|
$0.2663 / $0.3100 | Buy Now |
DISTI #
HCME06Y12-M30
|
Avnet Americas | HARNESS CLIP EDGE MOUNT, .16" - .35" (4. - Bulk (Alt: HCME06Y12-M30) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1582 | Buy Now |
DISTI #
644-HCME06Y12-M30
|
Mouser Electronics | Cable Mounting & Accessories Harness Clip Edge Mount 16 35 RoHS: Compliant | 1720 |
|
$0.1820 / $0.2200 | Buy Now |
DISTI #
PANHCME06Y12-M30
|
Heilind Electronics | HARNESS CLIP EDGE MOUNT, - .35 (4. | Americas - 0 in Stock |
|
$0.1748 / $0.1803 | Buy Now |
|
Onlinecomponents.com | Nylon edge clip, .16" - .35" (4.0mm - 9.0mm) bundle range, nylon 6.6 heat stabilized, black, bulk package. RoHS: Compliant |
278 In Stock |
|
$0.1580 / $0.2035 | Buy Now |
DISTI #
000000000001702786
|
Sager | Cable Mounting & Accessories Harness Clip Edge Mount 16 35 Min Qty: 5000 | 0 |
|
$0.1385 / $0.1456 | Buy Now |
|
Master Electronics | Nylon edge clip, .16" - .35" (4.0mm - 9.0mm) bundle range, nylon 6.6 heat stabilized, black, bulk package. RoHS: Compliant |
278 In Stock |
|
$0.1580 / $0.2035 | Buy Now |
Part Details for HCME06Y12-M30
HCME06Y12-M30 CAD Models
HCME06Y12-M30 Part Data Attributes
|
HCME06Y12-M30
Panduit Corp
Buy Now
|
Compare Parts:
HCME06Y12-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |