Part Details for HCMS-12-T-04.13-01-T-N-G by Samtec Inc
Overview of HCMS-12-T-04.13-01-T-N-G by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMS-12-T-04.13-01-T-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMS-12-T-04.13-01-T-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7100 | Buy Now |
DISTI #
HCMS-12-T-04.13-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.1m 12 Position IDC Connector to 12 Position IDC Connector Plug-Receptacle - Bulk (Alt: HCMS-12-T-04.13-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7200 / $6.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $9.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2500 / $9.0800 | Buy Now |
DISTI #
5cd8ed0ecd7c1c4c383df191
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$2.9700 / $6.8500 | Buy Now |