Part Details for HCMS-16-T-05.00-02-O-S03 by Samtec Inc
Overview of HCMS-16-T-05.00-02-O-S03 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HCMS-16-T-05.00-02-O-S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-16-T-05.00-02
|
Avnet Americas | .100 C.L. MOLD TO POS. SINGLE ROW MALE - Bulk (Alt: HCMS-16-T-05.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.8000 / $8.9300 | Buy Now |
DISTI #
HCMS-16-T-05.00-02
|
Avnet Americas | .100 C.L. MOLD TO POS. SINGLE ROW MALE - Bulk (Alt: HCMS-16-T-05.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-16-T-05.00-02
|
Avnet Americas | .100 C.L. MOLD TO POS. SINGLE ROW MALE - Bulk (Alt: HCMS-16-T-05.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003513987
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.8000 / $8.9300 | Buy Now |
Part Details for HCMS-16-T-05.00-02-O-S03
HCMS-16-T-05.00-02-O-S03 CAD Models
HCMS-16-T-05.00-02-O-S03 Part Data Attributes
|
HCMS-16-T-05.00-02-O-S03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-16-T-05.00-02-O-S03
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |