Part Details for HCMS-16-T-36.00-02 by Samtec Inc
Overview of HCMS-16-T-36.00-02 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HCMS-16-T-36.00-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-16-T-36.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.914m 16 POS IDC to 16 POS IDC HDR-RCP - Bulk (Alt: HCMS-16-T-36.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
$11.3600 / $14.9200 | Buy Now |
DISTI #
HCMS-16-T-36.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.914m 16 POS IDC to 16 POS IDC HDR-RCP - Bulk (Alt: HCMS-16-T-36.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-16-T-36.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.914m 16 POS IDC to 16 POS IDC HDR-RCP - Bulk (Alt: HCMS-16-T-36.00-02) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003994728
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
$11.3600 / $14.9200 | Buy Now |
Part Details for HCMS-16-T-36.00-02
HCMS-16-T-36.00-02 CAD Models
HCMS-16-T-36.00-02 Part Data Attributes
|
HCMS-16-T-36.00-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-16-T-36.00-02
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |