Part Details for HCMS-20-D-02.01-01 by Samtec Inc
Overview of HCMS-20-D-02.01-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMS-20-D-02.01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-20-D-02.01-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: HCMS-20-D-02.01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
$5.8100 / $11.2600 | Buy Now |
DISTI #
HCMS-20-D-02.01-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: HCMS-20-D-02.01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMS-20-D-02.01-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: HCMS-20-D-02.01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005465893
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal | 0 |
|
$5.8100 / $11.2600 | Buy Now |
Part Details for HCMS-20-D-02.01-01
HCMS-20-D-02.01-01 CAD Models
HCMS-20-D-02.01-01 Part Data Attributes
|
HCMS-20-D-02.01-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-20-D-02.01-01
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.04 mm | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |