Part Details for HCMS-20-D-24.00-01 by Samtec Inc
Overview of HCMS-20-D-24.00-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HCMS-20-D-24.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCMS-20-D-24.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1400 | Buy Now |
DISTI #
HCMS-20-D-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMS-20-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1300 / $16.6700 | Buy Now |
DISTI #
200-HCMS20D240001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.6400 / $16.6700 | Order Now |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.6400 / $16.6700 | Buy Now |
DISTI #
HCMS-20-D-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMS-20-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1300 / $16.6700 | Buy Now |
DISTI #
HCMS-20-D-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 20 POS IDC Connector to 20 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: HCMS-20-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1300 / $16.6700 | Buy Now |
DISTI #
000000000003051225
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.2300 / $16.6700 | Buy Now |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.6400 / $16.6700 | Buy Now |
DISTI #
5cd8ecdccd7c1c4c383dbac6
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$7.6400 / $16.6700 | Buy Now |
Part Details for HCMS-20-D-24.00-01
HCMS-20-D-24.00-01 CAD Models
HCMS-20-D-24.00-01 Part Data Attributes
|
HCMS-20-D-24.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-20-D-24.00-01
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.609 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |