There are no models available for this part yet.
Overview of HCMS-20-T-12.00-02-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HCMS-20-T-12.00-02-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCMS-20-T-12.00-02-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6200 | Buy Now | |
DISTI #
HCMS-20-T-12.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.305m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMS-20-T-12.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6500 / $12.5600 | Buy Now | |
DISTI #
200-HCMS-20T12.0002G
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 7 |
|
$6.7300 / $12.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $14.8900 | Buy Now | ||
DISTI #
000000000005870095
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.0100 / $12.5600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.0800 / $14.8900 | Buy Now | ||
DISTI #
5cd8ecdccd7c1c4c383dbb06
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$5.4520 / $12.5570 | Buy Now |
CAD Models for HCMS-20-T-12.00-02-G by Samtec Inc
Part Data Attributes for HCMS-20-T-12.00-02-G by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
MALE CONNECTOR
|
Connector Side2
|
MALE CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Length
|
0.305 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
20
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
425 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|