There are no models available for this part yet.
Overview of HCMS-20-T-17.72-02-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCMS-20-T-17.72-02-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCMS-20-T-17.72-02
|
Avnet Americas | Cable Assembly Ribbon 0.45m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: HCMS-20-T-17.72-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $18.8900 | Buy Now | ||
DISTI #
000000000005870096
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.6300 / $18.8900 | Buy Now |
CAD Models for HCMS-20-T-17.72-02-N-R by Samtec Inc
Part Data Attributes for HCMS-20-T-17.72-02-N-R by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|