Part Details for HCNR201-000E by Broadcom Limited
Results Overview of HCNR201-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCNR201-000E Information
HCNR201-000E by Broadcom Limited is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
BPS8B96FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. |
Price & Stock for HCNR201-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7711
|
Newark | Optocoupler, Photodiode, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Bandwidth:1.5Mhz, Forward Current If:25Ma, Forward Voltage:1.6V, Gain Tolerance:5% Rohs Compliant: Yes |Broadcom HCNR201-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 799 |
|
$3.1400 / $6.0500 | Buy Now |
DISTI #
HCNR201-000E
|
Avnet Americas | Optocoupler DC-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: HCNR201-000E) RoHS: Compliant Min Qty: 1428 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0815 / $2.2125 | Buy Now |
DISTI #
HCNR201-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: photodiode, 5kV, DIP8 Min Qty: 1 | 462 |
|
$2.6100 / $4.9400 | Buy Now |
|
Ameya Holding Limited | Optocoupler, THT, Channels: 1, Out: photodiode, 5kV, 1Mbps, DIP8 | 29 |
|
RFQ | |
DISTI #
HCNR201-000E
|
EBV Elektronik | Optocoupler DCOUT DCIN 1CH 8Pin DIP Tube (Alt: HCNR201-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 29904 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 5KV LINEAR PHVOLT 8DIP | 9873 |
|
$1.0834 / $1.3993 | Buy Now |
Part Details for HCNR201-000E
HCNR201-000E CAD Models
HCNR201-000E Part Data Attributes
|
HCNR201-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR201-000E
Broadcom Limited
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.4 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |