Part Details for HCPL-0600 by Broadcom Limited
Results Overview of HCPL-0600 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0600 Information
HCPL-0600 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-0600
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0600) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4304 / $1.4602 | Buy Now |
DISTI #
HCPL-0600
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 1CH 8Pin SOIC Tube (Alt: HCPL-0600) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-0600
HCPL-0600 CAD Models
HCPL-0600 Part Data Attributes
|
HCPL-0600
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0600
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4.8e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0600
This table gives cross-reference parts and alternative options found for HCPL-0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0600500 | Agilent Technologies Inc | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | HCPL-0600 vs HCPL-0600500 |
HCPL0600R2 | onsemi | $0.7151 | High Speed-10MBit/s Logic Gate Optocoupler, SOIC-8, 2500-REEL | HCPL-0600 vs HCPL0600R2 |
HCPL-0600-560 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | HCPL-0600 vs HCPL-0600-560 |
HCPL-0600-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOIC-8 | HCPL-0600 vs HCPL-0600-500 |
HCPL0600 | onsemi | $1.0926 | High Speed-10MBit/s Logic Gate Optocoupler, SOIC-8, 3000-TUBE | HCPL-0600 vs HCPL0600 |
HCPL-0600-060 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | HCPL-0600 vs HCPL-0600-060 |
HCPL-0600 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-0600 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material, and keeping the junction temperature below 125°C.
-
The recommended input voltage range for HCPL-0600 is 3.15V to 5.5V. Operating the device outside this range may affect its performance and reliability.
-
To troubleshoot issues with the HCPL-0600, check the input voltage, input signal integrity, and output load conditions. Verify that the device is properly powered, and the input signal meets the recommended specifications. Also, check for any signs of overheating or physical damage.
-
Yes, the HCPL-0600 can be used in high-frequency applications, but it's essential to consider the device's bandwidth and rise/fall times. The HCPL-0600 has a bandwidth of 10 MHz, making it suitable for applications up to 1 MHz. For higher frequencies, consider using a faster optocoupler or a different isolation technology.