Part Details for HCPL-0630-000E by Broadcom Limited
Overview of HCPL-0630-000E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
US082-FS3000EVZ | Renesas Electronics Corporation | Air Velocity Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit |
Price & Stock for HCPL-0630-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0350
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-0630-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6951 |
|
$2.3700 / $3.0100 | Buy Now |
DISTI #
HCPL-0630-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector-OUT DC-IN 2-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0630-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7176 / $2.6042 | Buy Now |
DISTI #
HCPL-0630-000E
|
TME | Optocoupler, SMD, Ch: 2, OUT: open collector, 10Mbps, SO8, 2.5kV/μs Min Qty: 1 | 300 |
|
$2.4000 / $4.4400 | Buy Now |
DISTI #
HCPL-0630-000E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector-OUT DC-IN 2-CH 8-Pin SOIC Tube (Alt: HCPL-0630-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 33200 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV 2CH OPEN COLL 8SO | 21826 |
|
$1.0340 / $1.3350 | Buy Now |
Part Details for HCPL-0630-000E
HCPL-0630-000E CAD Models
HCPL-0630-000E Part Data Attributes
|
HCPL-0630-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0630-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |