There are no models available for this part yet.
Overview of HCPL-070L-000E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-070LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT | |
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for HCPL-070L-000E by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 545 |
|
RFQ | ||||
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER | 436 |
|
$1.2623 / $3.0600 | Buy Now | ||
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER | 127 |
|
$1.1475 / $1.9125 | Buy Now |
CAD Models for HCPL-070L-000E by Avago Technologies
Part Data Attributes for HCPL-070L-000E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT, SOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
JESD-609 Code
|
e3
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-070L-000E
This table gives cross-reference parts and alternative options found for HCPL-070L-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-070L-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-070L | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-070L-000E vs HCPL-070L |
HCPL-070L-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-070L-000E vs HCPL-070L-000E |
HCPL-070L | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Broadcom Limited | HCPL-070L-000E vs HCPL-070L |
Related Parts for HCPL-070L-000E
-
HCPL-2202Optocoupler
-
S9S12GN48F1VLCMicrocontrollers
-
ULV2C330MNL1GSFixed Capacitors
-
BSC670N25NSFDPower Field-Effect Transistors
-
L6562ADTRSwitching Regulator or Controllers
-
FSV1550VRectifier Diodes
-
LTC6400IUD-8#TRPBFOperational Amplifiers
-
RK73G1HTTC5102FFixed Resistors
-
BH1620FVC-TROther Analog ICs