Part Details for HCPL-090J by Broadcom Limited
Overview of HCPL-090J by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-090J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1152-5-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
150 In Stock |
|
$29.5611 / $37.8000 | Buy Now |
DISTI #
HCPL-090J
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N Tube - Rail/Tube (Alt: HCPL-090J) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$24.3005 / $28.5888 | Buy Now |
DISTI #
630-HCPL-090J
|
Mouser Electronics | Digital Isolators Digital Isolator 100MBd RoHS: Not Compliant | 383 |
|
$28.1900 / $37.8000 | Buy Now |
DISTI #
HCPL-090J
|
EBV Elektronik | OptoCoupler 4-CH 16-Pin SOIC N Tube (Alt: HCPL-090J) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-090J
HCPL-090J CAD Models
HCPL-090J Part Data Attributes
|
HCPL-090J
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-090J
Broadcom Limited
Logic Circuit, CMOS, PDSO16, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO OPERATED AT 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCPL-090J
This table gives cross-reference parts and alternative options found for HCPL-090J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-090J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-090J-500 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | Avago Technologies | HCPL-090J vs HCPL-090J-500 |
HCPL-090J-000E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-090J vs HCPL-090J-000E |
HCPL-900J-500 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-090J vs HCPL-900J-500 |
HCPL-900J-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-090J vs HCPL-900J-500E |
HCPL-900J-500E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-090J vs HCPL-900J-500E |
HCPL-090J-500 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-090J vs HCPL-090J-500 |
HCPL-090J-500E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-090J vs HCPL-090J-500E |
HCPL-090J | SPECIALTY LOGIC CIRCUIT, PDSO16, SOP-16 | Avago Technologies | HCPL-090J vs HCPL-090J |
HCPL-090J-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-090J vs HCPL-090J-000E |