Part Details for HCPL-092J-500E by Agilent Technologies Inc
Overview of HCPL-092J-500E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HCPL-092J-500E
HCPL-092J-500E CAD Models
HCPL-092J-500E Part Data Attributes:
|
HCPL-092J-500E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-092J-500E
Agilent Technologies Inc
Analog Circuit, 1 Func, CMOS, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9005 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9245 mm |
Alternate Parts for HCPL-092J-500E
This table gives cross-reference parts and alternative options found for HCPL-092J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-092J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-902J-500 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-092J-500E vs HCPL-902J-500 |
HCPL-902J-000E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-092J-500E vs HCPL-902J-000E |
ADUM1412BRW | IC SPECIALTY INTERFACE CIRCUIT, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Interface IC:Other | Analog Devices Inc | HCPL-092J-500E vs ADUM1412BRW |
HCPL-092J-500 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | Avago Technologies | HCPL-092J-500E vs HCPL-092J-500 |
ADUM1412BRWZ-R | IC SPECIALTY INTERFACE CIRCUIT, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Interface IC:Other | Analog Devices Inc | HCPL-092J-500E vs ADUM1412BRWZ-R |
HCPL-092J | Logic Circuit, CMOS, PDSO16, SOP-16 | Broadcom Limited | HCPL-092J-500E vs HCPL-092J |
HCPL-902J-500 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | Avago Technologies | HCPL-092J-500E vs HCPL-902J-500 |
HCPL-092J | SPECIALTY LOGIC CIRCUIT, PDSO16, SOP-16 | Avago Technologies | HCPL-092J-500E vs HCPL-092J |
HCPL-092J-500E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-092J-500E vs HCPL-092J-500E |
HCPL-902J-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-092J-500E vs HCPL-902J-500E |