Part Details for HCPL-0931-500E by Broadcom Limited
Overview of HCPL-0931-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-0931-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3922-1-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1222 / $11.2500 | Buy Now |
DISTI #
HCPL-0931-500E
|
Avnet Americas | OptoCoupler 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0931-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.1635 / $7.2512 | Buy Now |
DISTI #
630-HCPL-0931-500E
|
Mouser Electronics | Digital Isolators Digital Isolator 100MBd RoHS: Compliant | 4420 |
|
$6.8500 / $11.2500 | Buy Now |
DISTI #
HCPL-0931-500E
|
Avnet Americas | OptoCoupler 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0931-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.1635 / $7.2512 | Buy Now |
DISTI #
HCPL-0931-500E
|
Avnet Americas | OptoCoupler 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0931-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.1635 / $7.2512 | Buy Now |
DISTI #
HCPL-0931-500E
|
EBV Elektronik | OptoCoupler 2-CH 8-Pin SOIC T/R (Alt: HCPL-0931-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 6 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$8.1800 | Buy Now |
Part Details for HCPL-0931-500E
HCPL-0931-500E CAD Models
HCPL-0931-500E Part Data Attributes
|
HCPL-0931-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0931-500E
Broadcom Limited
Analog Circuit, 1 Func, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO OPERATED AT 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
Interface Standard | GENERRAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.885 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.83 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |