-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO16, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7827
|
Newark | Optocoupler, Gate Drive, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Isolation Voltage:5Kv, Product Range:-, Common Mode Ratio:15 Kv/Us, Common Mode Voltage Vcm:1500V, Input Current:22Ma Rohs Compliant: Yes |Broadcom HCPL-316J-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15183 |
|
$3.3400 / $3.9500 | Buy Now |
DISTI #
516-1478-5-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SO Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1403 In Stock |
|
$2.8175 / $6.5600 | Buy Now |
DISTI #
HCPL-316J-000E
|
Avnet Americas | Optocoupler Logic-Out 2-CH 16-Pin SOIC - Rail/Tube (Alt: HCPL-316J-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5432 / $2.9920 | Buy Now |
DISTI #
630-HCPL-316J-000E
|
Mouser Electronics | Logic Output Optocouplers 2.0A IGBT Gate Drive RoHS: Compliant | 22892 |
|
$2.8100 / $6.5500 | Buy Now |
DISTI #
HCPL-316J-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: IGBT driver, 5kV, SO16-W, 30kV/μs Min Qty: 1 | 0 |
|
$4.7400 / $5.8400 | RFQ |
|
Ameya Holding Limited | Optocoupler, SMD, Channels: 1, Out: IGBT driver, 5kV, SO16-W | 17827 |
|
RFQ | |
DISTI #
HCPL-316J-000E
|
EBV Elektronik | Optocoupler Logic-Out 2-CH 16-Pin SOIC (Alt: HCPL-316J-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days | EBV - 7875 |
|
Buy Now | |
|
Win Source Electronics | 2.5 Amp Gate Drive Optocoupler with Integrated (VCE) Desaturation Detection and Fault Status Feedback | OPTOISO 5KV 2CH GATE DRIVER 16SO | 84800 |
|
$1.6210 / $2.4310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-316J-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-316J-000E
Broadcom Limited
Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO16, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.632 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.493 mm |