Part Details for HCPL-5731 by Agilent Technologies Inc
Overview of HCPL-5731 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5731BCCZN-R7 | Analog Devices | 16 lead LGA | |
ADRF5731-EVALZ | Analog Devices | ADRF5731 Eval Board | |
ADRF5731BCCZN | Analog Devices | 16 lead LGA |
Price & Stock for HCPL-5731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 500V Isolation, DIP | 2 |
|
$96.3300 / $101.4000 | Buy Now |
Part Details for HCPL-5731
HCPL-5731 CAD Models
HCPL-5731 Part Data Attributes
|
HCPL-5731
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-5731
Agilent Technologies Inc
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-5731
This table gives cross-reference parts and alternative options found for HCPL-5731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5730#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5731 vs HCPL-5730#200 |
HCPL-5731#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5731 vs HCPL-5731#200 |
5962-8978501PC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5731 vs 5962-8978501PC |
HCPL-5731#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | HCPL-5731 vs HCPL-5731#200 |
5962-8978501PX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5731 vs 5962-8978501PX |
5962-8978501PA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5731 vs 5962-8978501PA |
HCPL-5731 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5731 vs HCPL-5731 |
HCPL-5731 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | HCPL-5731 vs HCPL-5731 |
HCPL-5730#200 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5731 vs HCPL-5730#200 |
5962-8978501PA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5731 vs 5962-8978501PA |