Part Details for HCPL-7510-560E by Broadcom Limited
Overview of HCPL-7510-560E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-7510-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-7510-560E-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2065 | Buy Now |
DISTI #
HCPL-7510-560E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7510-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7744 / $3.2640 | Buy Now |
DISTI #
630-HCPL-7510-560E
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
DISTI #
HCPL-7510-560E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7510-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7744 / $3.2640 | Buy Now |
|
Chip1Cloud | IC OPAMP ISOLATION 100KHZ 8DIPGW / OptoCoupler 1-CH 5V 8-Pin PDIP SMD T/R | 2500 |
|
RFQ | |
DISTI #
HCPL-7510-560E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin PDIP SMD T/R (Alt: HCPL-7510-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.9100 / $4.2000 | Buy Now |
Part Details for HCPL-7510-560E
HCPL-7510-560E CAD Models
HCPL-7510-560E Part Data Attributes:
|
HCPL-7510-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7510-560E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SMT-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.455 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for HCPL-7510-560E
This table gives cross-reference parts and alternative options found for HCPL-7510-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7510-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7510-300 | SPECIALTY ANALOG CIRCUIT, PDSO8, SMT-8 | Avago Technologies | HCPL-7510-560E vs HCPL-7510-300 |
HCPL-7510-560 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7510-560E vs HCPL-7510-560 |
HCPL-7510-300 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7510-560E vs HCPL-7510-300 |
HCPL-7510-300E | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | HCPL-7510-560E vs HCPL-7510-300E |
HCPL-7510-500E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7510-560E vs HCPL-7510-500E |
HCPL-7510-360 | SPECIALTY ANALOG CIRCUIT, PDSO8, SMT-8 | Avago Technologies | HCPL-7510-560E vs HCPL-7510-360 |
HCPL-7510-300E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7510-560E vs HCPL-7510-300E |
HCPL-7510-500 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7510-560E vs HCPL-7510-500 |
HCPL-7510-360E | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | HCPL-7510-560E vs HCPL-7510-360E |