There are no models available for this part yet.
Overview of HCPL-7520-300 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75209-152RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
75209-357LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. | |
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for HCPL-7520-300 by Agilent Technologies Inc
Part Data Attributes for HCPL-7520-300 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
9.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.445 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
6.35 mm
|
Alternate Parts for HCPL-7520-300
This table gives cross-reference parts and alternative options found for HCPL-7520-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7520-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7520-360 | SPECIALTY ANALOG CIRCUIT, PDSO8, SMT-8 | Avago Technologies | HCPL-7520-300 vs HCPL-7520-360 |
HCPL-7520-300E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7520-300 vs HCPL-7520-300E |
HCPL-7520-360E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7520-300 vs HCPL-7520-360E |
HCPL-7520-360 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7520-300 vs HCPL-7520-360 |
HCPL-7520-300 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7520-300 vs HCPL-7520-300 |
Related Parts for HCPL-7520-300
-
HD64F3694FPIVMicrocontrollers
-
HCPL-7520-060EOther Analog ICs
-
HI1179JCQAnalog to Digital Converters
-
HIP6005ACB-TSwitching Regulator or Controllers
-
HI5728INZDigital to Analog Converters
-
HIN206EIAZLine Driver or Receivers
-
HI1-0509A-5Multiplexers or Switches
-
IRF5803TRPBFPower Field-Effect Transistors
-
HI-8436PQIFOther Interface ICs