-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0370
|
Newark | Ic, Isolation Amp, 100Khz, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Ctr Min:-, Bandwidth:100Khz, Product Range:-, Svhc:No Svhc (12-Jan-2017), Amplifer Rohs Compliant: Yes |Broadcom HCPL-7520-300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-2598-5-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8DIPGW Min Qty: 1 Lead time: 30 Weeks Container: Tube |
2352 In Stock |
|
$2.9391 / $5.8600 | Buy Now |
DISTI #
HCPL-7520-300E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7520-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 330 |
|
$2.5432 / $2.9920 | Buy Now |
DISTI #
630-HCPL-7520-300E
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% RoHS: Compliant | 1339 |
|
$2.8100 / $5.8600 | Buy Now |
DISTI #
HCPL-7520-300E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7520-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 330 |
|
$2.5432 / $2.9920 | Buy Now |
DISTI #
HCPL-7520-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: isolation amplifier, 3.75kV Min Qty: 1 | 18 |
|
$5.5500 / $7.2700 | Buy Now |
|
Chip1Cloud | Isolated Linear Sensing IC | IC CURR SENSE 1 CIRCUIT 8DIPGW | 5652 |
|
RFQ | |
DISTI #
HCPL-7520-300E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-7520-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | EBV - 8150 |
|
Buy Now | |
DISTI #
1113924
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7950 / $6.6228 | Buy Now |
DISTI #
1113924
|
Farnell | IC, ISOLATION AMP, 100KHZ, DIP-8 RoHS: Compliant Min Qty: 1350 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$3.0390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-7520-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7520-300E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SMT-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | 1 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.455 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for HCPL-7520-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7520-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7520-360 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7520-300E vs HCPL-7520-360 |
HCPL-7520-360E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7520-300E vs HCPL-7520-360E |
HCPL-7520-300 | SPECIALTY ANALOG CIRCUIT, PDSO8, SMT-8 | Avago Technologies | HCPL-7520-300E vs HCPL-7520-300 |
HCPL-7520-300 | Analog Circuit, 1 Func, SMT-8 | Agilent Technologies Inc | HCPL-7520-300E vs HCPL-7520-300 |
HCPL-7520-360 | SPECIALTY ANALOG CIRCUIT, PDSO8, SMT-8 | Avago Technologies | HCPL-7520-300E vs HCPL-7520-360 |