-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2997-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5276 In Stock |
|
$7.7011 / $12.1600 | Buy Now |
DISTI #
HCPL-7800A-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7800A-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.6640 / $7.8400 | Buy Now |
DISTI #
HCPL-7800A-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7800A-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.7620 / $7.9380 | Buy Now |
DISTI #
630-HCPL-7800A-500E
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB RoHS: Compliant | 1770 |
|
$7.6300 / $12.1600 | Buy Now |
DISTI #
HCPL-7800A-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7800A-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$6.6640 / $7.8400 | Buy Now |
DISTI #
HCPL-7800A-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7800A-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.6640 / $7.8400 | Buy Now |
DISTI #
HCPL-7800A-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7800A-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.7620 / $7.9380 | Buy Now |
|
Ameya Holding Limited | 1 Channel 3750 Vrms 16 mA Output Current Isolation Amplifer - SMT-8 | 3454 |
|
RFQ | |
DISTI #
HCPL-7800A-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7800A-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$6.6640 / $7.8400 | Buy Now |
DISTI #
HCPL-7800A-500E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7800A-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.7620 / $7.9380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-7800A-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7800A-500E
Broadcom Limited
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.455 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.08 | |
Voltage Gain-Min | 7.92 | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for HCPL-7800A-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7800A-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7800A#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDSO8, SMT-8 | Agilent Technologies Inc | HCPL-7800A-500E vs HCPL-7800A#500 |
HCPL-7800A-500E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7800A-500E vs HCPL-7800A-500E |
HCPL-7800A#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, SMT-8 | Broadcom Limited | HCPL-7800A-500E vs HCPL-7800A#500 |
HCPL-7800A-500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | Avago Technologies | HCPL-7800A-500E vs HCPL-7800A-500 |
HCPL-7800A#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8 | Hewlett Packard Co | HCPL-7800A-500E vs HCPL-7800A#500 |