Part Details for HCPL-7800A by Broadcom Limited
Overview of HCPL-7800A by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-7800A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1141-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
362 In Stock |
|
$13.7971 / $19.9800 | Buy Now |
DISTI #
HCPL-7800A
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-7800A) RoHS: Not Compliant Min Qty: 350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$10.9507 / $12.8832 | Buy Now |
DISTI #
630-HCPL-7800A
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB RoHS: Not Compliant | 189 |
|
$12.8400 / $22.0700 | Buy Now |
DISTI #
HCPL-7800A
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-7800A) RoHS: Not Compliant Min Qty: 350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$10.9507 / $12.8832 | Buy Now |
DISTI #
HCPL-7800A
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-7800A) RoHS: Not Compliant Min Qty: 350 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$10.9507 / $12.8832 | Buy Now |
DISTI #
HCPL-7800A
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin PDIP (Alt: HCPL-7800A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC OPAMP ISOLATION 100KHZ 8DIP | 34786 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for HCPL-7800A
HCPL-7800A CAD Models
HCPL-7800A Part Data Attributes
|
HCPL-7800A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7800A
Broadcom Limited
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.08 | |
Voltage Gain-Min | 7.92 | |
Width | 7.62 mm |
Alternate Parts for HCPL-7800A
This table gives cross-reference parts and alternative options found for HCPL-7800A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7800A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7800A | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, DIP-8 | Agilent Technologies Inc | HCPL-7800A vs HCPL-7800A |
HCPL-7800A | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-7800A vs HCPL-7800A |
HCPL-7800A | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDIP8, DIP-8 | Hewlett Packard Co | HCPL-7800A vs HCPL-7800A |