HCPL-814
Description: AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4

Overview of HCPL-814 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCPL-814 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-814 by Agilent Technologies Inc

HCPL-814
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Current Transfer Ratio-Nom
20%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-814
    Agilent Technologies Inc
    AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
    VS

Alternate Parts for HCPL-814

This table gives cross-reference parts and alternative options found for HCPL-814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-814-W00E 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, DIP-4 Avago Technologies HCPL-814 vs HCPL-814-W00E
HCPL-814-00AE 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4 Avago Technologies HCPL-814 vs HCPL-814-00AE
HCPL-814-060E 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4 Avago Technologies HCPL-814 vs HCPL-814-060E
HCPL-814-00AE AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 Agilent Technologies Inc HCPL-814 vs HCPL-814-00AE
HCPL-814-W00E AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Agilent Technologies Inc HCPL-814 vs HCPL-814-W00E
HCPL-814-060 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Agilent Technologies Inc HCPL-814 vs HCPL-814-060
HCPL-814-00AE AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 Broadcom Limited HCPL-814 vs HCPL-814-00AE

Related Parts for HCPL-814

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-814 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-814 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-814 would you like to use for your alert(s)?
  • Please alert me when HCPL-814 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-814 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-814 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-814 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-814.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-814 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: