Part Details for HCPL-817-300E by Broadcom Limited
Results Overview of HCPL-817-300E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-817-300E Information
HCPL-817-300E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-817-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36J9622
|
Newark | Optocoupler, Phototransistor, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Broadcom HCPL-817-300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20196 |
|
$0.1670 / $0.5300 | Buy Now |
DISTI #
HCPL-817-300E
|
Avnet Americas | Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 50 % - Rail/Tube (Alt: HCPL-817-300E) RoHS: Compliant Min Qty: 27800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1421 / $0.1450 | Buy Now |
DISTI #
HCPL-817-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V Min Qty: 1 | 0 |
|
$0.1380 / $0.5620 | RFQ |
DISTI #
HCPL-817-300E
|
EBV Elektronik | Optocoupler Transistor Output 1 Channel Surface Mount DIP 4 Pins 50 mA 5 kV 50 (Alt: HCPL-817-300E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | EBV - 38600 |
|
Buy Now | |
|
Win Source Electronics | OPTOISOLATOR 5KV TRANSISTOR 4SMD | 8733 |
|
$0.2709 / $0.4062 | Buy Now |
Part Details for HCPL-817-300E
HCPL-817-300E CAD Models
HCPL-817-300E Part Data Attributes
|
HCPL-817-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-300E
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-817-300E
This table gives cross-reference parts and alternative options found for HCPL-817-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-817-36LE | Broadcom Limited | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | HCPL-817-300E vs HCPL-817-36LE |
HCPL-817-300E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-817-300E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the device away from high-voltage or high-current circuits.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, ensure good thermal management, and consider using a heat sink if necessary. Additionally, selecting a suitable package type, such as the 'E' grade, which is rated for high-temperature operation, can help improve reliability.
-
Common failure modes of HCPL-817-300E include overvoltage, overcurrent, and excessive temperature. To mitigate these, ensure proper voltage and current limiting, use a suitable power supply, and implement thermal management measures such as heat sinks or fans. Additionally, follow proper handling and storage procedures to prevent damage during manufacturing and transportation.
-
Yes, HCPL-817-300E can be used in high-noise environments, but it's essential to take measures to minimize the effects of noise. This can be achieved by using shielding, filtering, and proper grounding techniques. Additionally, consider using a common-mode choke or a noise filter to reduce electromagnetic interference (EMI).
-
To ensure proper isolation, follow the recommended PCB layout guidelines, use a suitable isolation voltage, and ensure that the input and output circuits are properly separated. Additionally, consider using a creepage distance of at least 8mm between the input and output circuits to maintain the required isolation voltage.