Part Details for HCPL-9030-300 by Broadcom Limited
Overview of HCPL-9030-300 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-9030-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-9030-300-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SO Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for HCPL-9030-300
HCPL-9030-300 CAD Models
HCPL-9030-300 Part Data Attributes
|
HCPL-9030-300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-9030-300
Broadcom Limited
Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCPL-9030-300
This table gives cross-reference parts and alternative options found for HCPL-9030-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-9030-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-9030-500 | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | HCPL-9030-300 vs HCPL-9030-500 |
HCPL-9030-000E | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | HCPL-9030-300 vs HCPL-9030-000E |
HCPL-9030-500 | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-9030-300 vs HCPL-9030-500 |
HCPL-9030-300E | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-9030-300 vs HCPL-9030-300E |
HCPL-9030-300E | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | HCPL-9030-300 vs HCPL-9030-300E |
HCPL-9030-500E | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-9030-300 vs HCPL-9030-500E |