Part Details for HCS132KMSR by Intersil Corporation
Overview of HCS132KMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCS132KMSR | Renesas Electronics Corporation | CMOS Quad 2-Input NAND Schmitt Trigger |
Part Details for HCS132KMSR
HCS132KMSR CAD Models
HCS132KMSR Part Data Attributes
|
HCS132KMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS132KMSR
Intersil Corporation
HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCS132KMSR
This table gives cross-reference parts and alternative options found for HCS132KMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS132KMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9572601VXX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | HCS132KMSR vs 5962R9572601VXX |