Part Details for HCS138DMSR by Renesas Electronics Corporation
Overview of HCS138DMSR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Part Details for HCS138DMSR
HCS138DMSR CAD Models
HCS138DMSR Part Data Attributes
|
HCS138DMSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS138DMSR
Renesas Electronics Corporation
CMOS Inverting 3-to-8 Line Decoder/Demultiplexer, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | SBDIP | |
Pin Count | 16 | |
Manufacturer Package Code | D16.3 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.00005 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 34 ns | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V |