Part Details for HCS410T-/ST by Microchip Technology Inc
Overview of HCS410T-/ST by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCS410T-/ST
HCS410T-/ST CAD Models
HCS410T-/ST Part Data Attributes:
|
HCS410T-/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS410T-/ST
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for HCS410T-/ST
This table gives cross-reference parts and alternative options found for HCS410T-/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS410T-/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS410T/ST | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8 | Microchip Technology Inc | HCS410T-/ST vs HCS410T/ST |
HCS410/ST | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8 | Microchip Technology Inc | HCS410T-/ST vs HCS410/ST |
HCS410T-I/ST | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8 | Microchip Technology Inc | HCS410T-/ST vs HCS410T-I/ST |
HCS410-I/ST | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8 | Microchip Technology Inc | HCS410T-/ST vs HCS410-I/ST |