-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C5208
|
Newark | Code Hopping Decoder, Soic-18, Ic Function:Code Hopping Decoder, Supply Voltage Min:4V, Supply Voltage Max:6V, Ic Package Type:Soic, No. Of Pins:18Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Microchip HCS512/SO Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 | Buy Now |
DISTI #
HCS512/SO-ND
|
DigiKey | IC CODE HOPPING DECODER 18SOIC Min Qty: 168 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0900 | Buy Now |
DISTI #
HCS512/SO
|
Avnet Americas | Code Hopping Decoder 18-Pin SOIC W - Rail/Tube (Alt: HCS512/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.0900 / $5.8600 | Buy Now |
DISTI #
579-HCS512/SO
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 15 fnc RoHS: Compliant | 18 |
|
$5.0900 / $5.8600 | Buy Now |
DISTI #
V36:1790_06439776
|
Arrow Electronics | Code Hopping Decoder 800mW Serial Interface 18-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2018 | Americas - 20 |
|
$4.9730 / $5.8290 | Buy Now |
DISTI #
HCS512/SO
|
Microchip Technology Inc | Code Hopping Decoder,15 fnc, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
253 Alternates Available |
|
$4.4600 / $5.8600 | Buy Now |
DISTI #
70573587
|
RS | Code Hopping Decoder, 15 fnc | Microchip Technology Inc. HCS512/SO RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 / $5.8600 | RFQ |
|
Future Electronics | HCS512 Series 4 V to 6 V SMT KEELOQ Code Hopping Encoder - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 42 Container: Tube | 0Tube |
|
$5.6600 / $5.9100 | Buy Now |
|
Onlinecomponents.com | Code Hopping Decoder - 4 to 6V Supply - 18-SOIC Package - Surface Mount. RoHS: Compliant | 0 |
|
$4.3400 / $6.3200 | Buy Now |
DISTI #
71212027
|
Verical | Code Hopping Decoder 800mW Serial Interface 18-Pin SOIC W Tube Min Qty: 2 Package Multiple: 1 Date Code: 2018 | Americas - 20 |
|
$4.9730 / $5.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCS512/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS512/SO
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HCS512/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS512/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS512T-I/SO | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | HCS512/SO vs HCS512T-I/SO |
HCS512T/SO | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | HCS512/SO vs HCS512T/SO |