Part Details for HCSD-04-D-05.51-01-N-G by Samtec Inc
Overview of HCSD-04-D-05.51-01-N-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-04-D-05.51-01-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-04-D-05.51-01-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 250 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1748 | Buy Now |
DISTI #
HCSD-04-D-05.51-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.139m 8 Position IDC Connector to 4 Position IDC Connector Receptacle to Receptacle - Bulk (Alt: HCSD-04-D-05.51-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5100 / $6.5500 | Buy Now |
DISTI #
200-HCSD04D055101NG
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$2.8400 / $6.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $8.6800 | Buy Now |
DISTI #
000000000006308781
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.1800 / $6.5500 | Buy Now |
DISTI #
HCSD-04-D-05.51-01-N-G
|
Avnet Abacus | Cable Assembly Flat Ribbon 28AWG 0.139m 8 Position IDC Connector to 4 Position IDC Connector Receptacle to Receptacle (Alt: HCSD-04-D-05.51-01-N-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1000 / $8.6800 | Buy Now |
DISTI #
60d443853f7a2d033338e6a6
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$2.8440 / $6.5490 | Buy Now |