Part Details for HCSD-05-D-03.00-01-P02 by Samtec Inc
Overview of HCSD-05-D-03.00-01-P02 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-05-D-03.00-01-P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-05-D-03.00-01-P02-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9900 | Buy Now |
DISTI #
HCSD-05-D-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $7.0200 | Buy Now |
DISTI #
200-HCSD05D030001P02
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.0900 / $7.0200 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.3900 / $9.3100 | Buy Now |
DISTI #
000000000003051635
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.5000 / $7.0200 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.3900 / $9.3100 | Buy Now |
DISTI #
5cd8ecedcd7c1c4c383dce8c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 / $7.0200 | Buy Now |