Part Details for HCSD-05-D-04.00-01-T-N-R by Samtec Inc
Overview of HCSD-05-D-04.00-01-T-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-05-D-04.00-01-T-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4367
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-05-D-04.00-01-T-N-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $9.2900 | Buy Now |
DISTI #
612-HCSD-05-D-04.00-01-T-N-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8600 | Buy Now |
DISTI #
HCSD-05-D-04.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 4 ", 102 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-05-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
200-HCSD05D040001TNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$2.8000 / $5.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $6.9300 | Buy Now |
DISTI #
000000000006162990
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.3300 / $5.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4800 / $6.9300 | Buy Now |
DISTI #
5cd8ece2cd7c1c4c383dc1c7
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2700 / $5.5000 | Buy Now |
Part Details for HCSD-05-D-04.00-01-T-N-R
HCSD-05-D-04.00-01-T-N-R CAD Models
HCSD-05-D-04.00-01-T-N-R Part Data Attributes
|
HCSD-05-D-04.00-01-T-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-05-D-04.00-01-T-N-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 3.6 mm | |
Shielding | NO |