Part Details for HCSD-05-D-04.00-01-T-R by Samtec Inc
Overview of HCSD-05-D-04.00-01-T-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-05-D-04.00-01-T-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-05-D-04.00-01-T-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1800 | Buy Now |
DISTI #
HCSD-05-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
200-HCSD05D040001TR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8000 / $5.5000 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.2700 / $5.5000 | Buy Now |
DISTI #
HCSD-05-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
000000000003051661
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.3300 / $5.5000 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.2700 / $5.5000 | Buy Now |
DISTI #
5cd8ed24cd7c1c4c383e0bc2
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $5.5000 | Buy Now |